KYORENE Kyorene Grey Graphene Gloves, Size 10, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

$198.82

(exc. GST)

$228.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$16.568$198.82

*price indicative

RS Stock No.:
287-8032
Mfr. Part No.:
01-501 taille 10
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

10

Product Type

Gloves

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

C

Number of Gloves

12

Safety Standard

EN 388:2016 + A1:2018, ANSI A3, EN 407

Coating

Nitrile Micro-Foam

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Series

Kyorene

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves feature a 13-gauge grey Kyorene graphene liner for robust protection and durability. They are coated with black HCT micro foam nitrile on the palm, providing excellent grip. Additionally, they possess bacteriostatic properties to elimin

Thermal regulating to keep the hands comfortable

Odour neutralizing to keep the gloves smelling fresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy