KYORENE Kyorene Grey Graphene Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 287-8033
- Mfr. Part No.:
- 01-501 taille 11
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$198.82
(exc. GST)
$228.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 48 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $16.568 | $198.82 |
*price indicative
- RS Stock No.:
- 287-8033
- Mfr. Part No.:
- 01-501 taille 11
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | C | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A3, EN 407 | |
| Series | Kyorene | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Number of Gloves | 12 | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 11 | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade C | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A3, EN 407 | ||
Series Kyorene | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Number of Gloves 12 | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves feature a 13-gauge grey Kyorene graphene liner for robust protection and durability. They are coated with black HCT micro foam nitrile on the palm, providing excellent grip. Additionally, they possess bacteriostatic properties to elimin
Thermal regulating to keep the hands comfortable
Odour neutralizing to keep the gloves smelling fresh
Related links
- KYORENE 01-501 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-501 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-501 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-501 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-501 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-101 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-301 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-107 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
