KYORENE Kyorene Pro Grey Graphene Gloves, Size 6, Nitrile Micro-Foam Coating
- RS Stock No.:
- 287-8054
- Mfr. Part No.:
- K01-303 taille 6
- Brand:
- KYORENE
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$294.40
(exc. GST)
$338.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 12 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $24.533 | $294.40 |
*price indicative
- RS Stock No.:
- 287-8054
- Mfr. Part No.:
- K01-303 taille 6
- Brand:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | C | |
| EN388 Cut - TDM-100 Test | C | |
| Series | Kyorene Pro | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Coating | Nitrile Micro-Foam | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A3 | |
| Number of Gloves | 12 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 6 | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade C | ||
EN388 Cut - TDM-100 Test C | ||
Series Kyorene Pro | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Coating Nitrile Micro-Foam | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A3 | ||
Number of Gloves 12 | ||
EN 374 Chemical No | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- KYORENE K01-303 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE K01-303 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE K01-303 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE K01-303 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE K01-303 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE K01-424 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE K01-403 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE K01-403RT Grey Graphene Work Gloves Nitrile Micro-Foam Coating
