KYORENE Kyorene Pro Grey Graphene Gloves, Size 7, Nitrile Micro-Foam Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$309.12

(exc. GST)

$355.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 132 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$25.76$309.12

*price indicative

RS Stock No.:
287-8055
Mfr. Part No.:
K01-303 taille 7
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

7

Product Type

Gloves

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

EN 388 Blade

C

Safety Standard

EN 388:2016 + A1:2018, ANSI A3

Number of Gloves

12

Coating

Nitrile Micro-Foam

Series

Kyorene Pro

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves feature an 18-gauge grey Kyorene Pro graphene liner for robust protection and durability. They are coated with black HCT micro foam nitrile on the palm, providing excellent grip. Additionally, they are free of stainless steel or fibergl

Thermal regulating to keep the hands comfortable

Odour neutralizing to keep the gloves smelling fresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy