RS PRO 2.85mm Dark Green PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 360-178
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$85.25
(exc. GST)
$98.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.25 |
*price indicative
- RS Stock No.:
- 360-178
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Dark Green | |
| For Use With | Common Desktop 3D Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Dark Green | ||
For Use With Common Desktop 3D Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printing Materials, PLA, Dark Green, 1 kg, 2.85 mm Diameter
RS PRO 3D printing materials are designed to provide excellent tensile strength and surface quality, making them ideal for creating durable and precise 3D printed parts. These materials are user-friendly and suitable for both home and office environments, offering versatility and reliability for a wide range of projects.
Features and Benefits
Good tensile strength and surface quality: Ensures durability and precision in printed parts
User-friendly for both home and office environments: Easy to use across various settings
Low shrinkage: PLA retains its shape and does not deform after cooling
Minimal thermal tension: Reduces the risk of warping during printing
Minimal deformation: Maintains the integrity of the printed object
User-friendly for both home and office environments: Easy to use across various settings
Low shrinkage: PLA retains its shape and does not deform after cooling
Minimal thermal tension: Reduces the risk of warping during printing
Minimal deformation: Maintains the integrity of the printed object
Applications
Prototypes
Models
Decorative parts
Functional parts
Models
Decorative parts
Functional parts
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: Dark Green
For Use With: Common Desktop 3D Printer
Weight: 1 kg
Diameter: 2.85 mm
Printing Technology: FDM
Colour: Dark Green
For Use With: Common Desktop 3D Printer
Weight: 1 kg
Diameter: 2.85 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85mm Dark Blue PLA 3D Printer Filament, 1kg
- RS PRO 2.85mm Green PLA 3D Printer Filament, 1kg
- RS PRO 2.85mm Green PLA 3D Printer Filament, 2.3kg
- RS PRO 2.85mm Dark Wood 3D Printer Filament, 500g
- RS PRO 2.85mm Blue/Green PLA Magic 3D Printer Filament, 1kg
- RS PRO 2.85mm Glow in the Dark PLA 3D Printer Filament, 1kg
- RS PRO 2.85mm Green Recycled PLA 3D Printer Filament, 1kg
- RS PRO 2.85mm Green Grey PLA Matt 3D Printer Filament, 1kg
