Teltonika 3 mm Pitch, 4 Pin Power Adapter AC/DC Adapter Australia 24 W 12V dc Output, 800 mA
- RS Stock No.:
- 597-729
- Mfr. Part No.:
- PR3P2AU3
- Brand:
- Teltonika
Subtotal (1 unit)*
$30.34
(exc. GST)
$34.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.34 |
*price indicative
- RS Stock No.:
- 597-729
- Mfr. Part No.:
- PR3P2AU3
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia | |
| Output Voltage | 12V dc | |
| Output Connector Type | 3 mm Pitch, 4 Pin | |
| Power | 24W | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 800mA | |
| Input Connector Type | AU (Type I) | |
| Width | 40mm | |
| Depth | 17.2mm | |
| Length | 90mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Input Voltage | 240V ac | |
| Load Regulation | 11.4 → 12.6 V dc | |
| Series | PR3P2 | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia | ||
Output Voltage 12V dc | ||
Output Connector Type 3 mm Pitch, 4 Pin | ||
Power 24W | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 800mA | ||
Input Connector Type AU (Type I) | ||
Width 40mm | ||
Depth 17.2mm | ||
Length 90mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Input Voltage 240V ac | ||
Load Regulation 11.4 → 12.6 V dc | ||
Series PR3P2 | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika 18 W Power Brick Adapter AC/DC Adapter Australia 12V dc Output, 0.6 A
- Teltonika 130 W Power Adapter AC/DC Adapter Australia 50V dc Output, 2.5 A
- Teltonika 62.4 W Power Adapter AC/DC Adapter Australia 48V dc Output, 1.3 A
- MOXA AC/DC Adapter Australia 12V dc Output, 1.5 A
- MOXA AC/DC Adapter Australia 12V dc Output, 0.5 A
- Teltonika 9 W Power Brick Adapter AC/DC Adapter Australia 9V dc Output, 0.45 A
- RS PRO 24 W Power Adapter AC/DC Adapter C14 5V dc Output, 4 A
- RS PRO 24 W Power Adapter AC/DC Adapter C14 6V dc Output, 4 A
