Teltonika 4 Pin, 3 mm Pitch Power Brick Adapter AC/DC Adapter Australia 9 W 9V dc Output, 450 mA
- RS Stock No.:
- 597-730
- Mfr. Part No.:
- PR3PUAU3
- Brand:
- Teltonika
Subtotal (1 unit)*
$24.22
(exc. GST)
$27.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 December 2026
- Plus 5 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $24.22 |
*price indicative
- RS Stock No.:
- 597-730
- Mfr. Part No.:
- PR3PUAU3
- Brand:
- Teltonika
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Sub Type | Power Brick Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia | |
| Output Voltage | 9V dc | |
| Power | 9W | |
| Output Connector Type | 4 Pin, 3 mm Pitch | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | AU (Type I) | |
| Adapter Current | 450mA | |
| Width | 44.5mm | |
| Depth | 56.7mm | |
| Length | 90mm | |
| Standards/Approvals | IEC 62368-1:2014/A11:2017 (CB Scheme), EN 55032:2015, AS/NZS 62368-1:2018, EN 62493:2015, AS/NZS 3112:2017, EN 61347-1:2015, EN 55035:2017, IEC 61000 series, EN 61347-2-13:2014/A1:2017 | |
| Maximum Input Voltage | 240V ac | |
| Series | PR3PUAU3 | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | 8.55 → 9.45 V dc | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Sub Type Power Brick Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia | ||
Output Voltage 9V dc | ||
Power 9W | ||
Output Connector Type 4 Pin, 3 mm Pitch | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Input Connector Type AU (Type I) | ||
Adapter Current 450mA | ||
Width 44.5mm | ||
Depth 56.7mm | ||
Length 90mm | ||
Standards/Approvals IEC 62368-1:2014/A11:2017 (CB Scheme), EN 55032:2015, AS/NZS 62368-1:2018, EN 62493:2015, AS/NZS 3112:2017, EN 61347-1:2015, EN 55035:2017, IEC 61000 series, EN 61347-2-13:2014/A1:2017 | ||
Maximum Input Voltage 240V ac | ||
Series PR3PUAU3 | ||
Minimum Input Voltage 100V ac | ||
Load Regulation 8.55 → 9.45 V dc | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika 9 W Power Supply AC/DC Adapter 2-Pin 9V dc Output, 0.45 A
- Teltonika 18 W Power Brick Adapter AC/DC Adapter Australia 12V dc Output, 0.6 A
- Teltonika 24 W Power Adapter AC/DC Adapter Australia 12V dc Output, 0.8 A
- Teltonika 62.4 W Power Adapter AC/DC Adapter Australia 48V dc Output, 1.3 A
- Teltonika 130 W Power Adapter AC/DC Adapter Australia 50V dc Output, 2.5 A
- Teltonika Power Adapter AC/DC Adapter Australia
- Ansmann 12 W AC/DC Adapter AC/DC Adapter Australia UK 3 V dc 5 V dc 7.5 V dc, 9 V
- RS PRO 30 W AC/DC Adapter AC/DC Adapter Australia UK 2.5 A
