Teltonika 4 Pin, 3 mm Pitch Power Adapter AC/DC Adapter Australia
- RS Stock No.:
- 597-735
- Mfr. Part No.:
- PR5MEC21
- Brand:
- Teltonika
Subtotal (1 unit)*
$29.67
(exc. GST)
$34.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.67 |
*price indicative
- RS Stock No.:
- 597-735
- Mfr. Part No.:
- PR5MEC21
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | Australia | |
| Output Connector Type | 4 Pin, 3 mm Pitch | |
| Cable Length | 100mm | |
| Number of Outputs | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Series | PR5MEC21 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type Australia | ||
Output Connector Type 4 Pin, 3 mm Pitch | ||
Cable Length 100mm | ||
Number of Outputs 1 | ||
Standards/Approvals RoHS Compliant | ||
Series PR5MEC21 | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika 24 W Power Adapter AC/DC Adapter Australia 12V dc Output, 0.8 A
- Teltonika 130 W Power Adapter AC/DC Adapter Australia 50V dc Output, 2.5 A
- Teltonika 62.4 W Power Adapter AC/DC Adapter Australia 48V dc Output, 1.3 A
- Teltonika 9 W Power Brick Adapter AC/DC Adapter Australia 9V dc Output, 0.45 A
- Teltonika 62 W Power Adapter AC/DC Adapter 2-Pin 48V dc Output, 1.5 A
- Teltonika 18 W Power Brick Adapter AC/DC Adapter Australia 12V dc Output, 0.6 A
- Ansmann 12 W AC/DC Adapter AC/DC Adapter Australia UK 3 V dc 5 V dc 7.5 V dc, 9 V
- RS PRO 20 W AC/DC Adapter AC/DC Adapter Australia UK 4 A
