Teltonika 4 Pin Power Supply Power Supply 2-Pin 18 W 12V dc Output, 1.5 A
- RS Stock No.:
- 756-285
- Mfr. Part No.:
- PR3PXEU3
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$30.97
(exc. GST)
$35.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.97 |
*price indicative
- RS Stock No.:
- 756-285
- Mfr. Part No.:
- PR3PXEU3
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Power Supply | |
| Sub Type | Power Supply | |
| Plug Type | 2-Pin | |
| Output Voltage | 12V dc | |
| Output Connector Type | 4 Pin | |
| Power | 18W | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Input Connector Type | EU | |
| Length | 2055.7mm | |
| Width | 27mm | |
| Standards/Approvals | EN 61000-3-3:2013+A1:2019 | |
| Depth | 73mm | |
| Maximum Input Voltage | 240V ac | |
| Series | PR3P | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Power Supply | ||
Sub Type Power Supply | ||
Plug Type 2-Pin | ||
Output Voltage 12V dc | ||
Output Connector Type 4 Pin | ||
Power 18W | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Input Connector Type EU | ||
Length 2055.7mm | ||
Width 27mm | ||
Standards/Approvals EN 61000-3-3:2013+A1:2019 | ||
Depth 73mm | ||
Maximum Input Voltage 240V ac | ||
Series PR3P | ||
Minimum Input Voltage 100V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
- RS Stock No. 0756287
- Mfr. Part No. PR3PXUK3
Each
$35.23
- RS Stock No. 0756370
- Mfr. Part No. PR317EUA
Each
$67.47
- RS Stock No. 0756288
- Mfr. Part No. PR3PXUS3
Each
$36.50
- RS Stock No. 0756279
- Mfr. Part No. PR313EU3
Each
$195.78
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












