ROHM DTC143EUBTL Digital Transistor, 3-Pin SC-85
- RS Stock No.:
- 131-4658
- Mfr. Part No.:
- DTC143EUBTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-4658
- Mfr. Part No.:
- DTC143EUBTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SC-85 | |
| Transistor Configuration | Common Emitter | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SC-85 | ||
Transistor Configuration Common Emitter | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
- COO (Country of Origin):
- JP
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
- RS Stock No. 1868208
- Mfr. Part No. NTHD3100CT1G
Each (In a Pack of 25)
$1.428
- RS Stock No. 2619287
- Mfr. Part No. DTD523YE3TL
Each (In a Pack of 25)
$0.852
- RS Stock No. 2461845
- Mfr. Part No. DTB143EKT146
Each (In a Pack of 5)
$0.988
- RS Stock No. 2619287P
- Mfr. Part No. DTD523YE3TL
Each (Supplied on a Reel)
$0.852
Related links
- ROHM 2SA1576UBTLR PNP Bipolar Transistor 50 V, 3-Pin SC-85
- Nexperia PDTC114TM 100 mA NPN 3-Pin SC-101
- ROHM 2SB1275TLP Transistor, 3-Pin SC-63
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA143EMT2L PNP Digital Transistor -50 V, 3-Pin SC-105AA









