ROHM DTA143EMT2L PNP Digital Transistor, -100 mA, -50 V, 3-Pin SC-105AA
- RS Stock No.:
- 178-6017
- Mfr. Part No.:
- DTA143EMT2L
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-6017
- Mfr. Part No.:
- DTA143EMT2L
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -100 mA | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | SC-105AA | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Base-Emitter Resistor | 4.7kΩ | |
| Typical Input Resistor | 4.7 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.3 x 0.9 x 0.45mm | |
| Typical Resistor Ratio | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current -100 mA | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type SC-105AA | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Base-Emitter Resistor 4.7kΩ | ||
Typical Input Resistor 4.7 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.3 x 0.9 x 0.45mm | ||
Typical Resistor Ratio 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
DTA143EM is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors, R1 = R2 = 4.7kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC143E series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC143E series
Related links
- ROHM DTC143XMT2L NPN Digital Transistor 50 V, 3-Pin SC-105AA
- ROHM IMD10AT108 Dual NPN/PNP Digital Transistor 50 V, 6-Pin SC-74
- Nexperia PDTA114EU 100 mA 3-Pin UMT
- ROHM DTA123YCAT116 PNP Digital Transistor -50 V, 3-Pin SOT-23
- Toshiba RN2103(F) PNP Digital Transistor -50 V, 3-Pin ESM
- Toshiba RN2102(TE85L -100 mA 3-Pin ESM
- Toshiba RN2407(TE85L -100 mA 3-Pin SMini
- Toshiba RN2403(TE85L -100 mA 3-Pin SMini
