ROHM DTC143XMT2L NPN Digital Transistor, 100 mA, 50 V, 3-Pin SC-105AA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-2966
Mfr. Part No.:
DTC143XMT2L
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SC-105AA

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

50 V

Pin Count

3

Number of Elements per Chip

1

Base-Emitter Resistor

10kΩ

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

2.1

Dimensions

1.3 x 0.9 x 0.45mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy