ROHM EMZ1T2R Dual NPN/PNP Transistor, 150 mA, 50 V, 6-Pin SOT-563
- RS Stock No.:
- 133-3196
- Mfr. Part No.:
- EMZ1T2R
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-3196
- Mfr. Part No.:
- EMZ1T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN/PNP | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 140 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 1.7 x 1.3 x 0.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN/PNP | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 140 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 1.7 x 1.3 x 0.45mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba HN1B04FU-Y(TE85L 150 mA 6-Pin US
- ROHM EMD9T2R Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-563
- ROHM IMX1T110 Dual NPN Transistor 50 V, 6-Pin SOT-457 (SC-74)
- ROHM UMX1NTN Dual NPN Bipolar Transistor 50 V, 6-Pin SOT-363
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
- ROHM IMT1AT110 Dual PNP Transistor -50 V, 6-Pin SC-74
- Nexperia PEMD48 100 mA 6-Pin SOT-666
