ROHM 2SAR375P5T100Q PNP Transistor, -3 A, -120 V, 3-Pin SOT-89
- RS Stock No.:
- 186-4562
- Mfr. Part No.:
- 2SAR375P5T100Q
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4562
- Mfr. Part No.:
- 2SAR375P5T100Q
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -3 A | |
| Maximum Collector Emitter Voltage | -120 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -120 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.7 x 2.7 x 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current -3 A | ||
Maximum Collector Emitter Voltage -120 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -120 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.7 x 2.7 x 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- DE
2SAR375P5 is middle power transistor for low frequency amplifier.
Suitable for Middle Power Driver.
Complementary NPN Types: 2SCR375P5
Low VCE(sat): VCE(sat)=-320mV(Max.) (IC/IB=-800A/-80mA)
Complementary NPN Types: 2SCR375P5
Low VCE(sat): VCE(sat)=-320mV(Max.) (IC/IB=-800A/-80mA)
Related links
- ROHM 2SAR372P5T100Q PNP Transistor -120 V, 3-Pin SOT-89
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
- ROHM 2SAR375PHZGT100R Transistor -120 V, 3-Pin SOT-89
- Diodes Inc FCX705TA PNP Darlington Transistor 3-Pin SOT-89
- Nexperia BF621 PNP Transistor -300 V, 3-Pin SOT-89
- ROHM 2SAR533P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM Transistor -80 V, 3-Pin SOT-89
- ROHM Transistor -80 V, 3-Pin SOT-89
