Toshiba 2SA2065(TE85L,F) PNP Transistor, -1.5 A, -20 V, 3-Pin TSM
- RS Stock No.:
- 756-0209
- Mfr. Part No.:
- 2SA2065(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-0209
- Mfr. Part No.:
- 2SA2065(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 2SA1163-GR(TE85L -100 mA 3-Pin SOT-346
- Toshiba 2SA1163-BL(TE85L 100 mA 3-Pin SOT-346
- Toshiba 2SA2056(TE85L -2 A PNP 3-Pin TSM
- Toshiba 2SC5692(TE85L 2.5 A NPN 3-Pin TSM
- Toshiba 2SC5976(TE85L 3 A NPN 3-Pin TSM
- Toshiba 2SC6061(TE85L 1 A NPN 3-Pin TSM
- Toshiba HN4B101J(TE85L 1.2 A 5-Pin SMV
- Toshiba RN2102(TE85L -100 mA 3-Pin ESM
