Toshiba HN4B101J(TE85L,F) Dual NPN/PNP Transistor, 1.2 A, 30 V, 5-Pin SMV
- RS Stock No.:
- 756-0622
- Mfr. Part No.:
- HN4B101J(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-0622
- Mfr. Part No.:
- HN4B101J(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba HN4B102J(TE85L 2 A 5-Pin SMV
- Toshiba HN1B04FU-Y(TE85L 150 mA 6-Pin US
- Toshiba RN4902(TE85L 100 mA 6-Pin US
- ToshibaF) 100 50 4.7 kΩ 6-Pin ES
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- Toshiba 2SK2145-BL(TE85L Junction Type Type N-Channel Transistor 5-Pin SMV
- ToshibaF) 100 mA 50 V 2.2 kΩ 5-Pin USV
- ToshibaF) 100 mA 50 V 4.7 kΩ 6-Pin SM
