Toshiba, RN1606(TE85L,F), Dual NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 6-Pin SM
- RS Stock No.:
- 756-0650
- Mfr. Part No.:
- RN1606(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-0650
- Mfr. Part No.:
- RN1606(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SM | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Minimum DC Current Gain | 80 | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 4.7 kΩ | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 0.1 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SM | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 4.7 kΩ | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 0.1 | ||






