Toshiba, RN4906FE(TE85L,F), Dual NPN + PNP Digital Transistor, 100 50 4.7 kΩ, Ratio Of 0.1, 6-Pin ES
- RS Stock No.:
- 756-2735P
- Mfr. Part No.:
- RN4906FE(TE85L,F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-2735P
- Mfr. Part No.:
- RN4906FE(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN + PNP | |
| Maximum Collector Emitter Voltage | 50 (NPN) V, -50 (PNP) V | |
| Package Type | ES | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 100 mW | |
| Minimum DC Current Gain | 80 | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage | 5 (NPN) V, -5 (PNP) V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 1.6 x 1.2 x 0.55mm | |
| Typical Resistor Ratio | 0.1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 4.7 kΩ | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN + PNP | ||
Maximum Collector Emitter Voltage 50 (NPN) V, -50 (PNP) V | ||
Package Type ES | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 100 mW | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage 5 (NPN) V, -5 (PNP) V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 1.6 x 1.2 x 0.55mm | ||
Typical Resistor Ratio 0.1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 4.7 kΩ | ||
Related links
- Toshiba RN4902(TE85L 100 mA 6-Pin US
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- Nexperia PUMD13 100 mA 6-Pin SOT-363
- Nexperia PEMD48 100 mA 6-Pin SOT-666
- Nexperia PUMD17 100 mA 6-Pin UMT
- ROHM EMD9T2R Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-563
- ToshibaF) 100 mA 50 V 4.7 kΩ 6-Pin SM
- ToshibaF) 100 mA 50 V 4.7 kΩ 6-Pin SM
