Toshiba TTA1943(Q) PNP Bipolar Transistor, 15 A, 230 V, 3-Pin TO-3PL
- RS Stock No.:
- 756-3902P
- Mfr. Part No.:
- TTA1943(Q)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-3902P
- Mfr. Part No.:
- TTA1943(Q)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Related links
- Toshiba TTA0002(Q) PNP Bipolar Transistor 160 V, 3-Pin TO-3PL
- Toshiba 2SA1943-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SA1987-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba Transistor -230 V, 3-Pin TO-3PL
- PNP Bipolar Transistor 230 V, 3-Pin TO-3PB
- Toshiba 2SC5200-O(S1S) Transistor 230 V, 3-Pin TO-3PL
- Toshiba 2SC5949-O(Q) Transistor 200 V, 3-Pin TO-3PL
- Toshiba 2SA1986-O(Q) Transistor -230 V, 3-Pin TO-3PN
