Renesas Electronics 2SD1001-T1-AZ NPN Bipolar Transistor, 300 mA, 80 V, 3-Pin Power Mini-Mold
- RS Stock No.:
- 772-5084P
- Mfr. Part No.:
- 2SD1001-T1-AZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.40
View bulk pricing optionsSubtotal 40 units (supplied on a continuous strip)*
$16.80
(exc. GST)
$19.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 40 - 80 | $0.42 | - |
| 100 - 180 | $0.416 | $0.40 |
| 200 - 380 | $0.412 | $1.60 |
| 400 + | $0.408 | $4.80 |
*price indicative
- RS Stock No.:
- 772-5084P
- Mfr. Part No.:
- 2SD1001-T1-AZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 300 mA | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | Power Mini-Mold | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 80 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 300 mA | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type Power Mini-Mold | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Renesas Electronics 2SD1005-T1-AZ NPN Bipolar Transistor 80 V, 3-Pin SOT-89
- Renesas Electronics 2SD2403-T1-AZ NPN Bipolar Transistor 30 V, 3-Pin Power Mini-Mold
- Renesas Electronics 2SD1950-T1-AZ NPN Bipolar Transistor 25 V, 3-Pin Power Mini-Mold
- Renesas Electronics 2SD1615-T1-AZ NPN Bipolar Transistor 50 V, 3-Pin Power Mini-Mold
- Renesas Electronics 2SC5336-T1-AZ NPN Bipolar Transistor 12 V, 4-Pin Power Mini-Mold
- Toshiba HN1C03F-B(TE85L 300 mA 6-Pin SM
- Renesas Electronics 1 A 60 V 1 kΩ, 3-Pin MiniMold
- Renesas Electronics 2SD1584-AZ NPN Bipolar Transistor 60 V, 4-Pin IPAK
