ROHM 2SD2654TLW NPN Transistor, 150 mA, 50 V, 3-Pin SOT-416
- RS Stock No.:
- 826-8481
- Mfr. Part No.:
- 2SD2654TLW
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 826-8481
- Mfr. Part No.:
- 2SD2654TLW
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
- RS Stock No. 1246439
- Mfr. Part No. 2SC4617TLQ
Each (In a Pack of 150)
$0.193
- RS Stock No. 1246439P
- Mfr. Part No. 2SC4617TLQ
Each (Supplied on a Reel)
$0.193
- RS Stock No. 4759734P
- Mfr. Part No. 2SA1774TLR
Each (Supplied on a Reel)
$0.203
- RS Stock No. 4759740
- Mfr. Part No. 2SA2029T2LQ
Each (In a Pack of 100)
$0.244
Related links
- ROHM Transistor 50 V, 3-Pin SOT-416
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM 2SD2226KT146W NPN Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4081T106Q/R NPN Transistor 50 V, 3-Pin SOT-323
- ROHM IMX1T110 Dual NPN Transistor 50 V, 6-Pin SOT-457 (SC-74)
- Renesas Electronics 2SC3624A-T1B-A NPN Bipolar Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346








