Infineon BCR116SH6327XTSA1 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363
- RS Stock No.:
- 911-4760
- Mfr. Part No.:
- BCR116SH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-4760
- Mfr. Part No.:
- BCR116SH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Isolated | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 4.7 kΩ | |
| Typical Resistor Ratio | 0.1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Isolated | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 4.7 kΩ | ||
Typical Resistor Ratio 0.1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
- COO (Country of Origin):
- DE
Related links
- Nexperia PUMH9 100 mA 6-Pin SOT-363
- Nexperia PUMD13 100 mA 6-Pin SOT-363
- Nexperia PEMH10 100 mA 6-Pin SOT
- Nexperia PEMH9 100 mA 6-Pin SOT-666
- ROHM EMH11T2R Dual NPN Digital Transistor 50 V, 6-Pin SOT-563
- ROHM UMD25NTR Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR119SH6433XTMA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR129SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
