ROHM UMD25NTR Dual NPN Digital Transistor, 100 mA, 6-Pin SOT-363
- RS Stock No.:
- 171-5571
- Mfr. Part No.:
- UMD25NTR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5571
- Mfr. Part No.:
- UMD25NTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Package Type | SOT-363 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Dual | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Resistor Ratio | 21 | |
| Dimensions | 2.1 x 1.35 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 2.2 kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Dual | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Resistor Ratio 21 | ||
Dimensions 2.1 x 1.35 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 2.2 kΩ | ||
- COO (Country of Origin):
- JP
UMD25N is a digital transistor contains a DTA123J chip and a DTC123J chip in a UMT package, therefore the mounting cost and area can be cut in half. It is suitable for inverter, interface, driver applications.
Both the DTA123J chip and DTC123Jchip in a UMT package.
Mounting possible with UMT3 automatic mounting machines.
Transistor elements are independent, eliminating interference.
Mounting cost and area can be cut in half.
Mounting possible with UMT3 automatic mounting machines.
Transistor elements are independent, eliminating interference.
Mounting cost and area can be cut in half.
Related links
- Nexperia PUMH9 100 mA 6-Pin SOT-363
- Infineon BCR116SH6327XTSA1 Dual NPN Digital Transistor 50 V, 6-Pin SOT-363
- Infineon BC846SH6727XTSA1 Dual NPN Transistor 65 V, 6-Pin SOT-363
- Nexperia PUMD13 100 mA 6-Pin SOT-363
- ToshibaF) 100 mA 50 V 4.7 kΩ 6-Pin SM
- Infineon BCR119SH6433XTMA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR129SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR148SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
