Festo Aluminium Check Valve Check Valve 3/16in, 10 bar
- RS Stock No.:
- 647-471
- Mfr. Part No.:
- H-QSM-3/16-U
- Brand:
- Festo
N
Subtotal (1 unit)*
$56.49
(exc. GST)
$64.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.49 |
*price indicative
- RS Stock No.:
- 647-471
- Mfr. Part No.:
- H-QSM-3/16-U
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | Check Valve | |
| Body Material | Aluminium | |
| Maximum Working Pressure | 10 bar | |
| Thread Size | 3/16in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Check Valve | ||
Body Material Aluminium | ||
Maximum Working Pressure 10 bar | ||
Thread Size 3/16in | ||
- COO (Country of Origin):
- JP
The Festo Check Valve is engineered to ensure a reliable non-return function, allowing for efficient control of compressed air flow within pneumatic systems. Designed for in-line installation, it features dual pneumatic connections, with port 1 suitable for QS-3/16 and port 2 for QS-5/16 sizes. Boasting a standard nominal flow rate of 189 l/min at pressures ranging from -1 bar to 10 bar, this valve operates efficiently across a variety of ambient temperatures from 0 °C to 60 °C. The valves operational flexibility enables lubricated operation, which is often essential for optimum performance in demanding applications.
Non-return function ensures controlled air flow preventing backflow
Compatible with dual pneumatic connections for versatile installation
Constructed from lightweight yet robust aluminium enhancing durability
RoHS-compliant materials signify commitment to environmentally-friendly standards
Lubricated operation capability allows for improved performance in sensitive applications
Minimal differential pressures of 0.1 bar for opening and 0.2 bar for closing facilitate reliable function
Compatible with dual pneumatic connections for versatile installation
Constructed from lightweight yet robust aluminium enhancing durability
RoHS-compliant materials signify commitment to environmentally-friendly standards
Lubricated operation capability allows for improved performance in sensitive applications
Minimal differential pressures of 0.1 bar for opening and 0.2 bar for closing facilitate reliable function
Related links
- Festo Aluminium Check Valve Check Valve 5/16in, 10 bar
- Festo Aluminium Check Valve Check Valve 5/32in, 10 bar
- Festo Brass Check Valve Check Valve 10 bar
- Festo Aluminium Check Valve Check Valve 3/8in, 10 bar
- Festo Aluminium Check Valve Check Valve 1/4in, 10 bar
- Festo Aluminium Check Valve Check Valve 1/2in, 10 bar
- Festo Brass Check Valve Check Valve 5/32in, 10 bar
- Festo Brass Check Valve Check Valve 10 bar
