Festo Aluminium Pneumatic Check Valve Check Valve QS 3/8, 10 bar
- RS Stock No.:
- 651-114
- Mfr. Part No.:
- H-QS-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
$87.09
(exc. GST)
$100.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.09 |
*price indicative
- RS Stock No.:
- 651-114
- Mfr. Part No.:
- H-QS-5/16-U
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Check Valve | |
| Product Type | Check Valve | |
| Inlet Connection Type | Pneumatic | |
| Inlet Port Size | QS 3/8 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA 24364-B1/B2-L, RoHS, ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Check Valve | ||
Product Type Check Valve | ||
Inlet Connection Type Pneumatic | ||
Inlet Port Size QS 3/8 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA 24364-B1/B2-L, RoHS, ISO 8573-1:2010 | ||
- COO (Country of Origin):
- US
The Festo Check Valve is designed to ensure reliable non-return functionality within pneumatic systems. This essential component safeguards the integrity of your air supply by preventing backflow, promoting system efficiency and operational safety. With an in-line installation type, it easily integrates into existing pipelines while supporting standard nominal flow rates of up to 754 l/min and operating pressures between -1 bar and 10 bar. Suitable for use in diverse ambient temperature ranges from 0 °C to 60 °C, this valve is engineered for lubricated operation, making it an optimal choice for various compressed air applications.
Non-return function enhances system reliability by preventing backflow
Compatible with QS-5/16 pneumatic connections for easy installation
In-line installation facilitates seamless integration into existing setups
Manufactured from aluminium for a lightweight yet durable design
Allows lubricated operation for enhanced performance and longevity
RoHS-compliant materials reflect a commitment to environmental standards
LABS conformity assures compatibility with sensitive applications
Related links
- Festo Aluminium Pneumatic Check Valve Check Valve QS 1/2, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/16, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 1/4, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 5/32, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Brass Pneumatic Check Valve Check Valve, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
