Festo Aluminium Pneumatic Check Valve Check Valve QS 1/2, 10 bar
- RS Stock No.:
- 650-358
- Mfr. Part No.:
- H-QS-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
$194.98
(exc. GST)
$224.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.98 |
*price indicative
- RS Stock No.:
- 650-358
- Mfr. Part No.:
- H-QS-3/8-U
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Pneumatic | |
| Product Type | Check Valve | |
| Sub Type | Check Valve | |
| Body Material | Aluminium | |
| Inlet Port Size | QS 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA 24364-B1/B2-L, ISO 8573-1:2010, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Pneumatic | ||
Product Type Check Valve | ||
Sub Type Check Valve | ||
Body Material Aluminium | ||
Inlet Port Size QS 1/2 | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA 24364-B1/B2-L, ISO 8573-1:2010, RoHS | ||
- COO (Country of Origin):
- US
The Festo Check Valve is designed for efficient fluid control in pneumatic systems, specifically offering a reliable non-return function. It excels in inline installation, ensuring optimal performance across various operating conditions. With a standard nominal flow rate of 1550 l/min, this valve operates effectively at pressures ranging from -1 bar to 10 bar, making it suitable for diverse applications. Crafted from durable aluminium and compliant with RoHS standards, this product stands out for its robust construction and versatility. Its ambient temperature range of 0 °C to 60 °C further enhances its usability, assuring long-lasting operation and dependability in demanding environments.
Non-return function ensures effective control of fluid flow
Pneumatic connections at both ports are designed to QS-3/8 standard
In-line installation type promotes streamlined integration into existing systems
Housing made from aluminium ensures light weight and durability
Compatible with lubricated operation providing flexibility in usage
Product weight of just 62 g contributes to low-impact installation
Related links
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/8, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 1/2, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 1/4, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/16, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 5/32, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic Check Valve Check Valve, 10 bar
