Festo Aluminium Pneumatic Check Valve Check Valve QS 1/2, 10 bar

Subtotal (1 unit)*

$203.84

(exc. GST)

$234.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.84

*price indicative

RS Stock No.:
651-025
Mfr. Part No.:
H-QS-1/2-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Check Valve

Sub Type

Check Valve

Inlet Connection Type

Pneumatic

Body Material

Aluminium

Inlet Port Size

QS 1/2

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA 24364-B1/B2-L, ISO 8573-1:2010, RoHS

COO (Country of Origin):
JP
The Festo Check Valve is engineered for reliable non-return functionality, ideal for ensuring optimal flow control in pneumatic systems. This valve is designed for in-line installation and accommodates two pneumatic connections of QS-1/2, making it a versatile option for various applications. With a standard nominal flow rate of 2000 l/min, it operates efficiently across a pressure range of -1 bar to 10 bar. The valve's robust aluminium housing guarantees durability while operating under ambient temperatures of 0 °C to 60 °C. The unit weighs only 68 g, making it lightweight and easy to handle during installation.

Non-return function promotes efficient airflow control

Constructed from robust aluminium for enhanced durability

Designed for compressed air applications complying with ISO 8573-1:2010

Min. differential pressure for opening set at 0.1 bar which ensuring reliable valve operation

Lightweight design at 68 g facilitates easy installation

Lubricated operation is possible for increased versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy