Renesas Electronics 9DB106BGLFT Buffer 28-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$10,690.00

(exc. GST)

$12,294.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000$5.345$10,690.00
10000 +$4.811$9,622.00

*price indicative

RS Stock No.:
235-8708
Mfr. Part No.:
9DB106BGLFT
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Buffer

Maximum Input Frequency

105MHz

Mount Type

Surface

Maximum Propagation Delay Time

150ps

Package Type

TSSOP

Pin Count

28

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.46V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

PCIe Gen1 and Gen2

Length

9.7mm

Series

9DB106

Height

1mm

Automotive Standard

No

The Renesas Electronics zero delay buffer supports PCIe Gen1 and Gen2 clocking requirements. The is driven by a differential SRC output pair from an IDT compliant main clock generator. It attenuates jitter on the input clock and has a selectable PLL bandwidth to maximize performance in systems with or without Spread spectrum clocking. An SMBus Interface allows control of the PLL bandwidth and bypass options, while 2 clock request pins make the suitable for Express card applications.

Selectable pll bandwidth minimizes jitter peaking in downstream plls

Spread spectrum compatible tracks spreading input clock for low emi

Smbus Interface unused outputs can be disabled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy