Klauke 12 mm Push-in, Joint, Round Tube Size 95 mm²
- RS Stock No.:
- 793-921
- Mfr. Part No.:
- 348R
- Brand:
- Klauke
N
Subtotal (10 units, in boxes of 10)*
$337.92
(exc. GST)
$388.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $337.92 | $33.792 |
*price indicative
- RS Stock No.:
- 793-921
- Mfr. Part No.:
- 348R
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Joint | |
| Connector Type | Push-in | |
| Thread Size | 12 mm | |
| Material | Bi-Metal Aluminium and Copper | |
| Structural Element Type | Joint | |
| Length | 91mm | |
| Compatible Tube Size | 95 mm² | |
| Product System | Connection Element | |
| Series | 348 | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Joint | ||
Connector Type Push-in | ||
Thread Size 12 mm | ||
Material Bi-Metal Aluminium and Copper | ||
Structural Element Type Joint | ||
Length 91mm | ||
Compatible Tube Size 95 mm² | ||
Product System Connection Element | ||
Series 348 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression Joint is designed for secure connection of non tension aluminium conductors into copper terminals. It features a bright surface finish with precise construction, ensuring reliable performance and ease of installation in electrical applications.
Suitable for aluminium to copper connection
Includes clear crimp markings
Ensures easy cable entry
Features precise internal chamfer
Bright surface finish
Related links
- Klauke 12 mm Push-in Round Tube Size 23 mm
- Klauke Push-in Round Tube Size 34.5 mm
- Klauke Push-in Round Tube Size 25 mm
- Klauke 14 mm Push-in Round Tube Size 28.5 mm
- Klauke 16 mm Push-in Round Tube Size 32.5 mm
- RS PRO Joint Clamp Round Tube Size 48.3 mm
- RS PRO Joint Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size 33.7 mm
