Klauke 12 mm Push-in, Joint, Round Tube Size 150 mm²
- RS Stock No.:
- 793-923
- Mfr. Part No.:
- 350R
- Brand:
- Klauke
N
Subtotal (1 box of 10 units)*
$408.05
(exc. GST)
$469.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $408.05 | $40.805 |
*price indicative
- RS Stock No.:
- 793-923
- Mfr. Part No.:
- 350R
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Connector Type | Push-in | |
| Product Type | Joint | |
| Thread Size | 12 mm | |
| Material | Bi-Metal Aluminium and Copper | |
| Structural Element Type | Joint | |
| Length | 106mm | |
| Compatible Tube Size | 150 mm² | |
| Product System | Connection Element | |
| Series | 350 | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Connector Type Push-in | ||
Product Type Joint | ||
Thread Size 12 mm | ||
Material Bi-Metal Aluminium and Copper | ||
Structural Element Type Joint | ||
Length 106mm | ||
Compatible Tube Size 150 mm² | ||
Product System Connection Element | ||
Series 350 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression Joint is designed for secure connection of non tension aluminium conductors into copper terminals. It features a bright surface finish with precise construction, ensuring reliable performance and ease of installation in electrical applications.
Suitable for aluminium to copper connection
Includes clear crimp markings
Ensures easy cable entry
Features precise internal chamfer
Bright surface finish
Related links
- Klauke Push-in Round Tube Size 34.5 mm
- Klauke Push-in Round Tube Size 23 mm
- Klauke 12 mm Push-in Round Tube Size 23 mm
- Klauke 14 mm Push-in Round Tube Size 28.5 mm
- Klauke 16 mm Push-in Round Tube Size 32.5 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 25 mm Round Tube Size 25 mm
- RS PRO 3-Way Connector Strut Profile 25 mm, Round Tube Size 25 mm
- Rose+Krieger Reducing Bush Strut Profile 20 to 30 mm, Round Tube Size 25 mm
