Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-473
- Mfr. Part No.:
- 830051068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,205.00
(exc. GST)
$2,535.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.735 | $2,205.00 |
*price indicative
- RS Stock No.:
- 197-473
- Mfr. Part No.:
- 830051068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Minimum Operating Temperature | -20.00°C | |
| Frequency Stability | ±10 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | RoHS, MIL-STD-202F, REACH | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Minimum Operating Temperature -20.00°C | ||
Frequency Stability ±10 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals RoHS, MIL-STD-202F, REACH | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMD crystal is engineered to deliver exceptional frequency stability and precision for todays Advanced electronic applications. Housed in a Compact ceramic package with a robust seam sealed metal lid, this crystal provides reliable performance even in challenging environments. With a frequency rating of 25.0MHz, it is Ideal for devices requiring high accuracy and low drift over time.
MIL STD compliance demonstrates robust durability against shock and vibration
Suitable for high frequency applications without compromising performance
Hermetically sealed structure protects against moisture and contaminants
Conforms to stringent RoHS directives aligning with eco friendly practices
- RS Stock No. 0197474
- Mfr. Part No. 830051068
Each (On a Tape of 10)
$0.957
- RS Stock No. 0197613
- Mfr. Part No. 830059800
Each (On a Reel of 3000)
$0.735
- RS Stock No. 0197614
- Mfr. Part No. 830059800
Each (On a Tape of 10)
$0.957
- RS Stock No. 0197578
- Mfr. Part No. 830108174209
Each (On a Tape of 10)
$0.798
Related links
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm









