Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$9.57

(exc. GST)

$11.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.957$9.57-
100 - 240$0.909$9.095%
250 - 490$0.844$8.4411%
500 - 990$0.778$7.7818%
1000 +$0.748$7.4821%

*price indicative

RS Stock No.:
197-474
Mfr. Part No.:
830051068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±10.00 ppm

Minimum Operating Temperature

-20.00°C

Frequency Stability

±10 ppm

Series Resistance

50Ω

Maximum Operating Temperature

70.00°C

Series

CFPX-180

Standards/Approvals

RoHS, MIL-STD-202F, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik SMD crystal is engineered to deliver exceptional frequency stability and precision for today’s Advanced electronic applications. Housed in a Compact ceramic package with a robust seam sealed metal lid, this crystal provides reliable performance even in challenging environments. With a frequency rating of 25.0MHz, it is Ideal for devices requiring high accuracy and low drift over time.

MIL STD compliance demonstrates robust durability against shock and vibration

Suitable for high frequency applications without compromising performance

Hermetically sealed structure protects against moisture and contaminants

Conforms to stringent RoHS directives aligning with eco friendly practices

Each (On a Reel of 3000)
$0.735
Each (On a Tape of 10)
$0.957
Each (On a Tape of 10)
$0.798
Each (On a Tape of 10)
$0.938

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy