Wurth Elektronik 16 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-483
- Mfr. Part No.:
- 830035264
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.38
(exc. GST)
$10.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2,980 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.938 | $9.38 |
| 100 - 240 | $0.89 | $8.90 |
| 250 - 490 | $0.825 | $8.25 |
| 500 - 990 | $0.761 | $7.61 |
| 1000 + | $0.731 | $7.31 |
*price indicative
- RS Stock No.:
- 197-483
- Mfr. Part No.:
- 830035264
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±50.00 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 60.00°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±50.00 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 60.00°C | ||
Standards/Approvals RoHS, REACH | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal housed in a ceramic package with a seam sealed metal lid, delivers reliable performance for a variety of electronic applications. Designed to ensure exceptional frequency stability and tolerance, this crystal is Ideal for devices requiring precise timing and frequency control. With compliance to RoHS and REACh standards, this component meets stringent regulations, ensuring safety and sustainability in electronic designs.
Low shunt capacitance for better signal integrity
Offers ease of integration with a tape and reel packing style streamlining assembly processes
Compliant with green standards promoting environmentally friendly manufacturing practices
Designed to meet rigorous military standards for shock and vibration which ensuring robust performance
Includes alternative packing options to cater to diverse manufacturing needs
- RS Stock No. 0197580
- Mfr. Part No. 830107878109
Each (On a Tape of 10)
$1.168
- RS Stock No. 0197594
- Mfr. Part No. 830100965009
Each (On a Tape of 10)
$0.936
- RS Stock No. 0197477
- Mfr. Part No. 830035268
Each (On a Tape of 10)
$0.938
- RS Stock No. 0197480
- Mfr. Part No. 830035266
Each (On a Tape of 10)
$0.938
Related links
- Wurth Elektronik 16 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm












