Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-608
- Mfr. Part No.:
- 830064703
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.38
(exc. GST)
$10.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.938 | $9.38 |
| 100 - 240 | $0.891 | $8.91 |
| 250 - 490 | $0.826 | $8.26 |
| 500 - 990 | $0.762 | $7.62 |
| 1000 + | $0.732 | $7.32 |
*price indicative
- RS Stock No.:
- 197-608
- Mfr. Part No.:
- 830064703
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85.00°C | |
| Series | CFPX-180 | |
| Standards/Approvals | RoHS, REACH, MIL-STD-202F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85.00°C | ||
Series CFPX-180 | ||
Standards/Approvals RoHS, REACH, MIL-STD-202F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal is designed for reliability and precision in demanding applications. Housed in a robust ceramic package with a seam sealed metal lid, this quartz crystal offers exceptional hermetic sealing to ensure optimal performance in a variety of environmental conditions. Its fundamental overtone order and impressive frequency stability make it an Ideal choice for circuits requiring precise timing.
Designed to meet stringent frequency stability requirements
RoHS compliant supporting environmentally friendly manufacturing
Offers a robust load capacitance design for improved circuit performance
Minimal ageing effects ensure dependable performance year after year
Vibration and shock tested to withstand demanding operational environments
Compact size facilitates easy integration into space constrained applications
- RS Stock No. 0197623
- Mfr. Part No. 830058124
Each (On a Tape of 10)
$0.938
- RS Stock No. 0197552
- Mfr. Part No. 830108340709
Each (On a Tape of 10)
$1.244
- RS Stock No. 0197607
- Mfr. Part No. 830064703
Each (On a Reel of 3000)
$0.735
- RS Stock No. 0197617
- Mfr. Part No. 830059638
Each (On a Tape of 10)
$0.936
Related links
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm












