DiodesZetex 8 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 950 μm 5 mm 3.2mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$2.28

(exc. GST)

$2.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 367 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.28-
10 - 99$2.0510%
100 - 499$1.8618%
500 +$1.7523%

*price indicative

Packaging Options:
RS Stock No.:
216-305
Mfr. Part No.:
FY0800018
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

950μm

Frequency Tolerance

±10 to ±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series Resistance

100Ω

Standards/Approvals

No

Series

FY

Automotive Standard

No

The DiodesZetex Quartz Ceramic Crystal is a 4 pad FY Series seam seal devices incorporate a Sub miniature AT-cut crystal resonator housed in a standard 5.0 x 3.2 mm ceramic package. These Compact crystal are Ideal for surface mounting in densely populated PCB applications.

Rugged AT-cut crystal construction

Totally lead free and fully RoHS compliant

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy