DiodesZetex 25MHz Crystal SMD 4-Pin 5.0 x 3.2mm

Subtotal (1 reel of 1000 units)*

$1,338.00

(exc. GST)

$1,539.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.338$1,338.00

*price indicative

RS Stock No.:
216-311
Mfr. Part No.:
FY2500016
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8 → 32pF

Package Type

SMD

Pin Count

4

Dimensions

5.0 x 3.2mm

COO (Country of Origin):
CN
The DiodesZetex Quartz Ceramic Crystal is a 4 pad FY Series seam seal devices incorporate a Sub miniature AT-cut crystal resonator housed in a standard 5.0 x 3.2 mm ceramic package. These compact crystal are ideal for surface mounting in densely populated PCB applications.

Rugged AT-cut crystal construction
Totally lead free and fully RoHS compliant
Halogen and antimony free

Related links