DiodesZetex 25MHz Crystal SMD 4-Pin 5.0 x 3.2mm
- RS Stock No.:
- 216-313
- Mfr. Part No.:
- FY2500016
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 unit)*
$1.86
(exc. GST)
$2.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.86 |
| 10 - 99 | $1.67 |
| 100 - 499 | $1.54 |
| 500 + | $1.44 |
*price indicative
- RS Stock No.:
- 216-313
- Mfr. Part No.:
- FY2500016
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Standard Frequency | 25MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 8 → 32pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Dimensions | 5.0 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Standard Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8 → 32pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Dimensions 5.0 x 3.2mm | ||
- COO (Country of Origin):
- CN
The DiodesZetex Quartz Ceramic Crystal is a 4 pad FY Series seam seal devices incorporate a Sub miniature AT-cut crystal resonator housed in a standard 5.0 x 3.2 mm ceramic package. These compact crystal are ideal for surface mounting in densely populated PCB applications.
Rugged AT-cut crystal construction
Totally lead free and fully RoHS compliant
Halogen and antimony free
Totally lead free and fully RoHS compliant
Halogen and antimony free
Related links
- DiodesZetex 25MHz Crystal SMD 4-Pin 5.0 x 3.2mm
- DiodesZetex 8MHz Crystal SMD 4-Pin 5.0 x 3.2mm
- DiodesZetex 25MHz Crystal SMD 4-Pin 3.2 x 2.5mm
- DiodesZetex 25MHz Crystal SMD 4-Pin 2.0 x 1.6mm
- Ecliptek 8MHz Crystal Unit 50ppm Tape & Reel 4-Pin 5.0 x 7.0 x 1.3mm
- Abracon 16MHz Crystal SMT 4-Pin 5.0 x 3.2 x 1.3mm
- Abracon 25MHz Crystal SMD 4-Pin 3.2 x 2.5 x 1mm
- Abracon 25MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm
