IQD 4 MHz Crystal Unit ±20 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- RS Stock No.:
- 735-540
- Mfr. Part No.:
- LFXTAL003074B
- Brand:
- IQD
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-540
- Mfr. Part No.:
- LFXTAL003074B
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 4MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Package Type | Bulk | |
| Packaging | Bulk Packaging | |
| Pin Count | 2 | |
| Length | 11.35mm | |
| Width | 4.85mm | |
| Height | 4mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 130000mΩ | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | HC49/4H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 4MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Package Type Bulk | ||
Packaging Bulk Packaging | ||
Pin Count 2 | ||
Length 11.35mm | ||
Width 4.85mm | ||
Height 4mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 130000mΩ | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series HC49/4H | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.
Frequency tolerance of ±20.00 ppm at 25°C
Load capacitance of 30.0 pF and shunt capacitance of 7.0 pF max
Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C
Related links
- IQD 16 MHz Crystal Unit ±30 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 20 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 10 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 8 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 4 MHz Crystal Unit ±20 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- IQD 4 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 2.4576 MHz Crystal Unit ±20 ppm Bulk 2-Pin 13.49 mm 11.05 mm 4.7mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm Bulk 2-Pin 13.49 mm 10.3 mm 4.7mm
