Schneider Electric VigiPacT Series Current Transformer 160 A 0:1000 80mm Bore
- RS Stock No.:
- 230-6621
- Mfr. Part No.:
- 50439
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,772.62
(exc. GST)
$5,488.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,772.62 |
*price indicative
- RS Stock No.:
- 230-6621
- Mfr. Part No.:
- 50439
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | VigiPacT | |
| Terminal Type | Screw | |
| Primary Current | 160A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-2, CE | |
| Weight | 420g | |
| Depth | 44mm | |
| Length | 122mm | |
| Width | 150mm | |
| Mount Type | Cable, DIN Rail | |
| Maximum Operating Frequency | 440Hz | |
| Bore Diameter | 80mm | |
| Turns Ratio | 0:1000 | |
| Minimum Operating Frequency | 45Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series VigiPacT | ||
Terminal Type Screw | ||
Primary Current 160A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-2, CE | ||
Weight 420g | ||
Depth 44mm | ||
Length 122mm | ||
Width 150mm | ||
Mount Type Cable, DIN Rail | ||
Maximum Operating Frequency 440Hz | ||
Bore Diameter 80mm | ||
Turns Ratio 0:1000 | ||
Minimum Operating Frequency 45Hz | ||
- COO (Country of Origin):
- FR
The Schneider Electric vigirex residual current relays with associated toroids provide full protection and monitoring against earth-leakage current to ensure people and property are safe.
Continuous self monitoring
Eliminate unnecessary downtime
Related links
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 30 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 630 A 0:1000 300 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 200 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 250 A 0:1000 112 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 50 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 196 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 1.6 kA 0:1000
- Schneider Electric VigiPacT Series Current Transformer 250 A 1:1000 120 mm Bore
