Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 200mm Bore
- RS Stock No.:
- 230-6623
- Mfr. Part No.:
- 50441
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,984.05
(exc. GST)
$6,881.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,984.05 |
*price indicative
- RS Stock No.:
- 230-6623
- Mfr. Part No.:
- 50441
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | VigiPacT | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -35°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Width | 274mm | |
| Standards/Approvals | IEC 60947-2, CE | |
| Depth | 46mm | |
| Length | 256mm | |
| Weight | 1.32kg | |
| Maximum Operating Frequency | 440Hz | |
| Mount Type | Cable, DIN Rail | |
| Minimum Operating Frequency | 45Hz | |
| Bore Diameter | 200mm | |
| Turns Ratio | 0:1000 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series VigiPacT | ||
Terminal Type Screw | ||
Minimum Operating Temperature -35°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 70°C | ||
Width 274mm | ||
Standards/Approvals IEC 60947-2, CE | ||
Depth 46mm | ||
Length 256mm | ||
Weight 1.32kg | ||
Maximum Operating Frequency 440Hz | ||
Mount Type Cable, DIN Rail | ||
Minimum Operating Frequency 45Hz | ||
Bore Diameter 200mm | ||
Turns Ratio 0:1000 | ||
- COO (Country of Origin):
- FR
The Schneider Electric vigirex residual current relays with associated toroids provide full protection and monitoring against earth-leakage current to ensure people and property are safe.
Continuous self monitoring
Eliminate unnecessary downtime
Related links
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 196 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 160 A 0:1000 80 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 30 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 630 A 0:1000 300 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 250 A 0:1000 112 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 50 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 1.6 kA 0:1000
- Schneider Electric VigiPacT Series Current Transformer 250 A 1:1000 120 mm Bore
