Schneider Electric VigiPacT Series Current Transformer 1.6 kA 0:1000
- RS Stock No.:
- 230-6626
- Mfr. Part No.:
- 56053
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17,459.80
(exc. GST)
$20,078.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,459.80 |
*price indicative
- RS Stock No.:
- 230-6626
- Mfr. Part No.:
- 56053
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | VigiPacT | |
| Terminal Type | Clip-on | |
| Primary Current | 1.6kA | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 233mm | |
| Standards/Approvals | IEC 60947-2, CE | |
| Width | 381mm | |
| Weight | 13.26kg | |
| Depth | 71mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 440Hz | |
| Minimum Operating Frequency | 45Hz | |
| Turns Ratio | 0:1000 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series VigiPacT | ||
Terminal Type Clip-on | ||
Primary Current 1.6kA | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Length 233mm | ||
Standards/Approvals IEC 60947-2, CE | ||
Width 381mm | ||
Weight 13.26kg | ||
Depth 71mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 440Hz | ||
Minimum Operating Frequency 45Hz | ||
Turns Ratio 0:1000 | ||
- COO (Country of Origin):
- FR
The Schneider Electric rectangular L1 type sensor has IP30 degree of protection. Used for equipment monitoring and control.
Fixed mounting
Related links
- Schneider Electric VigiPacT Series Current Transformer 160 A 0:1000 80 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 30 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 630 A 0:1000 300 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 200 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 250 A 0:1000 112 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 50 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 196 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V
