Subtotal (1 unit)*
$99.56
(exc. GST)
$114.49
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.56 |
*price indicative
- RS Stock No.:
- 272-6255
- Mfr. Part No.:
- 3800CTVN
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Plier | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Jaw Material | Steel | |
| Material Cut | Multi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Plier | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Jaw Material Steel | ||
Material Cut Multi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent pliers that has premium quality forged alloy steel for toughness and durability. It has extended and hardened cutting jaw for use with flat multicore cabling.
Cross hatch jaws for positive grip
Serrated pipe grip
