Crescent Z5428CG Diagonal Plier
- RS Stock No.:
- 272-6442
- Mfr. Part No.:
- Z5428CG
- Brand:
- Crescent
Subtotal (1 unit)*
$62.71
(exc. GST)
$72.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.71 |
*price indicative
- RS Stock No.:
- 272-6442
- Mfr. Part No.:
- Z5428CG
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Plier | |
| Sub Type | Diagonal Cutting Plier | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Jaw Material | Steel | |
| Standards/Approvals | VDE, meets IEC/EN 60900-2012 standard | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Plier | ||
Sub Type Diagonal Cutting Plier | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Jaw Material Steel | ||
Standards/Approvals VDE, meets IEC/EN 60900-2012 standard | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent diagonal plier that has pivot forward design to make repetitive cuts easier for improved productivity, it is designed for professional tradespeople. It has pivot forward high leverage joint for more cutting power.
Dual material grips for comfort and control
Reaming head for deburring pipes
