Phoenix Contact 3249015 MUTTB Series Grey, 2.5mm², 2-Level, Screw Termination
- RS Stock No.:
- 520-108
- Mfr. Part No.:
- 3249015
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,082.48
(exc. GST)
$1,244.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,082.48 | $21.65 |
*price indicative
- RS Stock No.:
- 520-108
- Mfr. Part No.:
- 3249015
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | MUTTB | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
Series MUTTB | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Mini feed-through terminal block with an equipotential bond is designed for efficient and reliable electrical connections, featuring a nominal voltage of 500 V and a nominal current of 22 A. It uses a screw connection method for secure wiring and supports a rated cross-section of 2.5 mm², accommodating wire sizes ranging from 0.2 mm² to 4 mm². Suitable for mounting on NS 15, NS 35/7.5, and NS 35/15 rails, this terminal block comes in a grey colour for easy identification in electrical installations.
Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug in bridges
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug in bridges
Related links
- Phoenix Contact 1066347 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066348 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066350 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066346 MUTTB Series Grey 2-Level, Screw Termination
- Siemens 8WH1020-5JF30 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5FF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5AF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5HF00 8WH Series Grey 2-Level CSA
