Phoenix Contact 1066347 MUTTB Series Grey, 2.5mm², 2-Level, Screw Termination
- RS Stock No.:
- 565-709
- Mfr. Part No.:
- 1066347
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$993.37
(exc. GST)
$1,142.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $993.37 | $19.867 |
*price indicative
- RS Stock No.:
- 565-709
- Mfr. Part No.:
- 1066347
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | MUTTB | |
| American Wire Gauge | 12 → 26AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
Series MUTTB | ||
American Wire Gauge 12 → 26AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)
The Phoenix Contact Component terminal block with an integrated 1N 4007 diode. Reverse voltage of 1300 V and a maximum continuous current of 0.5 A. Nominal voltage of 500 V and nominal current of 0.5 A. Screw connection method with a rated cross-section of 2.5 mm², supporting 0.2 mm² to 4 mm² conductors. Suitable for mounting on NS 15, NS 35/7.5, and NS 35/15 DIN rails. Gray color for easy identification.
EU RoHS
Insulating material is PA
Insulating material is PA
Related links
- Phoenix Contact 3249015 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066348 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066350 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066346 MUTTB Series Grey 2-Level, Screw Termination
- Siemens 8WH1020-5JF30 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5FF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5AF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5HF00 8WH Series Grey 2-Level CSA
