Phoenix Contact 1066346 MUTTB Series Grey, 2.5mm², 2-Level, Screw Termination

Subtotal (1 pack of 50 units)*

$993.37

(exc. GST)

$1,142.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$993.37$19.867

*price indicative

RS Stock No.:
556-071
Mfr. Part No.:
1066346
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

2

Series

MUTTB

American Wire Gauge

12 → 26AWG

Termination Method

Screw

Cable CSA

2.5mm²

COO (Country of Origin):
PL
The Phoenix Contact Component terminal block features an integrated BY133G diode, with a reverse voltage of 1300 V and a maximum continuous current of 0.5 A. Its nominal voltage is 500 V, and the nominal current is 0.5 A. Designed with a screw connection method, it supports a rated cross-section of 2.5 mm² and a cross-section range of 0.2 mm² to 4 mm². Suitable for mounting on NS 15, NS 35/7.5, and NS 35/15 DIN rails, the housing comes in a gray color, ensuring reliable and secure installation.

EU RoHS
Insulating material is PA

Related links