Phoenix Contact 1066350 MUTTB Series Grey, 2.5mm², 2-Level, Screw Termination
- RS Stock No.:
- 556-072
- Mfr. Part No.:
- 1066350
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$556.18
(exc. GST)
$639.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $556.18 | $11.124 |
*price indicative
- RS Stock No.:
- 556-072
- Mfr. Part No.:
- 1066350
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 24 → 12AWG | |
| Series | MUTTB | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 24 → 12AWG | ||
Series MUTTB | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact mini feed-through terminal block is designed for installing individually selected components and operates at a nominal voltage of 500 V with a nominal current of 22 A. It features a screw connection method and supports a rated cross section of 2.5 mm², accommodating wire sizes from 0.2 mm² to 4 mm². Suitable for mounting on NS 15, NS 35/7.5, and NS 35/15 rails, this terminal block is available in grey for standard identification in electrical installations.
Thanks to the different versions of double level diode terminal blocks a variety of switching tasks can be performed
Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug in bridges
Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug in bridges
Related links
- Phoenix Contact 1066347 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 3249015 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066348 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066346 MUTTB Series Grey 2-Level, Screw Termination
- Siemens 8WH1020-5JF30 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5FF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5AF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5HF00 8WH Series Grey 2-Level CSA
