Phoenix Contact 1336387 13363 Series Grey, 0.14mm², 4-Level, Push In Termination
- RS Stock No.:
- 584-791
- Mfr. Part No.:
- 1336387
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,016.01
(exc. GST)
$2,318.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,016.01 | $40.32 |
*price indicative
- RS Stock No.:
- 584-791
- Mfr. Part No.:
- 1336387
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 4 | |
| Series | 13363 | |
| American Wire Gauge | 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 4 | ||
Series 13363 | ||
American Wire Gauge 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14mm² | ||
- COO (Country of Origin):
- PL
SFV-S Series
Suitable applications include medical, car multimedia devices and mobile devices.
Economical vertical ZIF flex cable connector
Traditional sliding actuator secures cable
Traditional sliding actuator secures cable
The Phoenix Contact protective conductor terminal designed for efficient and secure electrical connections. It features a push-in connection method and supports a rated cross-section of 2.5 mm², ensuring reliable performance in industrial environments.
Accommodates conductor cross-sections from 0.14 mm² to 4 mm² for versatile usage
Rated surge voltage of 6 kV and nominal voltage of 500 V for robust electrical protection
Rated surge voltage of 6 kV and nominal voltage of 500 V for robust electrical protection
0.5mm FPC - FCI
Related links
- Phoenix Contact 1336387 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336370 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336344 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336395 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1098640 10986 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336411 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336407 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336413 13364 Series Grey 4-Level, Push In Termination
