Phoenix Contact 1334603 Grey, 2.5mm², 2-Level, Screw Termination

N

Subtotal (1 pack of 50 units)*

$589.34

(exc. GST)

$677.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$589.34$11.787

*price indicative

RS Stock No.:
638-818
Mfr. Part No.:
1334603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

2

American Wire Gauge

12 → 26AWG

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
PL
The Phoenix Contact Component terminal block is designed for installing individually selectable components, offering flexibility in circuit design. It supports a nominal voltage of 800 V and a nominal current of 24 A. With four connections and a push-in connection method, it ensures quick and secure wiring. The rated cross-section is 2.5 mm², with a cross-section range of 0.14 mm² to 4 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 DIN rails, the housing comes in a gray color for seamless integration into industrial applications.

EU RoHS
Insulating material is PA

Related links