Phoenix Contact 3056912 Grey, 1-Level, Push In Spring Termination

Subtotal (1 pack of 50 units)*

$198.55

(exc. GST)

$228.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.971$198.55

*price indicative

RS Stock No.:
254-4862
Mfr. Part No.:
3056912
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

1

Termination Method

Push In Spring

COO (Country of Origin):
CN
The Phoenix Contact Panel feed-through terminal block with push-in connection method. Defined contact force ensures that contact remains stable over the long term. Connection direction of the conductor to plug-in direction of 45°.

Time saving push-in connection, tools not required
Tool-free snap-in principle enables easy mounting on the device panel
Reliable seal even with low-viscosity molding compounds

Related links